
5481-12-5 | |
|---|---|
DigiKey Part Number | 3M162910-ND |
Manufacturer | |
Manufacturer Product Number | 5481-12-5 |
Description | TAPE MASKING GRAY 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0068" (6.8 mils, 0.173mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | High Temperature Sealant | |
Temperature Range | -65°F ~ 400°F (-54°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80,232.21000 | ₹80,232.21 |
| 10 | ₹68,971.80400 | ₹6,89,718.04 |