
56415-0.5-50 | |
|---|---|
DigiKey Part Number | 1067-56415-0.5-50-ND |
Manufacturer | |
Manufacturer Product Number | 56415-0.5-50 |
Description | TAPE WHITE 1/2"X 54.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adhesive | Acrylic | |
Backing, Carrier | Carrier - Tissue, Liner - Polycoated Kraft | |
Thickness | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Adhesive | 0.0053" (5.3 mils, 0.135mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 164' (50.0m) 54.7 yds | |
Color | White | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,735.83000 | ₹3,735.83 |
| 10 | ₹2,869.75600 | ₹28,697.56 |
| 25 | ₹2,599.92680 | ₹64,998.17 |
| 50 | ₹2,419.03400 | ₹1,20,951.70 |
| 100 | ₹2,255.94920 | ₹2,25,594.92 |
| 250 | ₹2,064.77812 | ₹5,16,194.53 |