
56415-0.75-50 | |
|---|---|
DigiKey Part Number | 1067-56415-0.75-50-ND |
Manufacturer | |
Manufacturer Product Number | 56415-0.75-50 |
Description | TAPE WHITE 3/4"X 54.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adhesive | Acrylic | |
Backing, Carrier | Carrier - Tissue, Liner - Polycoated Kraft | |
Thickness | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Adhesive | 0.0053" (5.3 mils, 0.135mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 164' (50.0m) 54.7 yds | |
Color | White | |
Usage | Bonding | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,395.47000 | ₹5,395.47 |
| 10 | ₹4,158.51800 | ₹41,585.18 |
| 25 | ₹3,773.32480 | ₹94,333.12 |
| 50 | ₹3,515.08780 | ₹1,75,754.39 |
| 100 | ₹3,282.31840 | ₹3,28,231.84 |
| 250 | ₹3,009.43816 | ₹7,52,359.54 |