
7414-0.393-33 | |
|---|---|
DigiKey Part Number | 1067-7414-0.393-33-ND |
Manufacturer | |
Manufacturer Product Number | 7414-0.393-33 |
Description | TAPE POLYIMIDE AMBER 0.39"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.39" (10.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.39" (10.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,059.54000 | ₹9,059.54 |
| 10 | ₹7,018.30400 | ₹70,183.04 |
| 25 | ₹6,382.53280 | ₹1,59,563.32 |
| 50 | ₹5,956.24420 | ₹2,97,812.21 |
| 100 | ₹5,572.02890 | ₹5,57,202.89 |