Adhesive Transfer Tape Acrylic Adhesive 1.00" (25.40mm) X 90' (27.4m) 30 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965-1-30

DigiKey Part Number
1067-965-1-30-ND
Manufacturer
Manufacturer Product Number
965-1-30
Description
TAPE ADHESIVE TRANSFER 1"X30YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 1.00" (25.40mm) X 90' (27.4m) 30 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Densified Kraft
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
1.00" (25.40mm)
Length
90' (27.4m) 30 yds
Color
-
Usage
-
Temperature Range
450°F (232°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,977.88000₹5,977.88
10₹4,612.05500₹46,120.55
25₹4,186.66080₹1,04,666.52
50₹3,901.47420₹1,95,073.71
100₹3,842.80430₹3,84,280.43
Manufacturers Standard Package