Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

F9473PC-0.5-60

DigiKey Part Number
1067-F9473PC-0.5-60-ND
Manufacturer
Manufacturer Product Number
F9473PC-0.5-60
Description
TAPE ADHSV TRNSFR CLR 1/2"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100MP
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0140" (14.0 mils, 0.356mm)
Base Product Number
Thickness - Adhesive
0.0100" (10.0 mils, 0.254mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,666.89000₹11,666.89
10₹9,061.12700₹90,611.27
25₹8,249.42120₹2,06,235.53
50₹8,107.18200₹4,05,359.10
Manufacturers Standard Package