
UCT-30-4-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-30-4-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-30-4-10 |
Description | TAPE DBL SIDED CLR 4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,141.43000 | ₹10,141.43 |
| 10 | ₹7,865.36400 | ₹78,653.64 |
| 25 | ₹7,156.34920 | ₹1,78,908.73 |
| 50 | ₹6,681.02620 | ₹3,34,051.31 |
| 100 | ₹6,252.57560 | ₹6,25,257.56 |