
UCT-50-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-50-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-50-0.5-10 |
Description | TAPE DBL SIDED CLR 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,156.44000 | ₹1,156.44 |
| 10 | ₹879.30300 | ₹8,793.03 |
| 25 | ₹792.86360 | ₹19,821.59 |
| 50 | ₹734.95800 | ₹36,747.90 |
| 100 | ₹682.71790 | ₹68,271.79 |
| 250 | ₹621.50216 | ₹1,55,375.54 |
| 500 | ₹580.45932 | ₹2,90,229.66 |
| 1,000 | ₹543.46634 | ₹5,43,466.34 |