
UCT-50-2-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-50-2-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-50-2-10 |
Description | TAPE DBL SIDED CLR 2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0002" (0.2 mils, 0.005mm) | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,977.18000 | ₹3,977.18 |
| 10 | ₹3,056.87400 | ₹30,568.74 |
| 25 | ₹2,770.15880 | ₹69,253.97 |
| 50 | ₹2,577.95340 | ₹1,28,897.67 |
| 100 | ₹2,404.67400 | ₹2,40,467.40 |
| 250 | ₹2,201.56024 | ₹5,50,390.06 |