


1120CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-1120CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1120CIR-2(5) |
Description | RF EMI SHIELDING SHEET 2" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,430.59200 | ₹7,152.96 |
| 10 | ₹1,348.77400 | ₹13,487.74 |
| 25 | ₹1,262.22320 | ₹31,555.58 |
| 100 | ₹1,167.09870 | ₹1,16,709.87 |
| 250 | ₹1,121.76560 | ₹2,80,441.40 |
| 500 | ₹1,094.43788 | ₹5,47,218.94 |