


1125-0.75-2(100) | |
|---|---|
DigiKey Part Number | 1067-1125-0.75-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 1125-0.75-2(100) |
Description | RF SHLDING SHEET 2"X0.75" 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.750" (19.05mm) X 2.000" (50.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,014.38000 | ₹4,014.38 |
| 10 | ₹3,286.21600 | ₹32,862.16 |
| 25 | ₹3,104.29000 | ₹77,607.25 |
| 100 | ₹2,904.39430 | ₹2,90,439.43 |
| 300 | ₹2,792.92107 | ₹8,37,876.32 |