Electroplating Tape Rubber Adhesive Red 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electroplating Tape Rubber Adhesive Red 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

1280-1-5

DigiKey Part Number
1067-1280-1-5-ND
Manufacturer
Manufacturer Product Number
1280-1-5
Description
TAPE ELECTROPLATING RED 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Red 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Red
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Electroplating
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0036" (3.6 mils, 0.091mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0027" (2.7 mils, 0.069mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹944.91000₹944.91
10₹737.75400₹7,377.54
25₹685.92360₹17,148.09
100₹628.94030₹62,894.03
250₹605.33624₹1,51,334.06
Manufacturers Standard Package
Alternate Length
TAPE ELECTROPLATING RED 1"X72YDS
In-Stock: 89
Unit Price: ₹4,605.25000