


201+-4-60 | |
|---|---|
DigiKey Part Number | 1067-201+-4-60-ND |
Manufacturer | |
Manufacturer Product Number | 201+-4-60 |
Description | TAPE MASKING NATURAL 4"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M (TC) | Length 180' (55.0m) 60 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Sealing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 12 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,862.56000 | ₹3,862.56 |