


2090-6-60 | |
|---|---|
DigiKey Part Number | 1067-2090-6-60-ND |
Manufacturer | |
Manufacturer Product Number | 2090-6-60 |
Description | TAPE MASKING BLUE 6"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Blue 6.00" (152.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | General Purpose | |
Temperature Range | 77°F (25°C) Max | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,090.41000 | ₹8,090.41 |
| 10 | ₹6,260.32900 | ₹62,603.29 |
| 25 | ₹5,690.38440 | ₹1,42,259.61 |
| 50 | ₹5,308.26600 | ₹2,65,413.30 |
| 100 | ₹4,963.84120 | ₹4,96,384.12 |