
301+-0.94-60 | |
|---|---|
DigiKey Part Number | 1067-301+-0.94-60-ND |
Manufacturer | |
Manufacturer Product Number | 301+-0.94-60 |
Description | TAPE MASKING YELLOW 15/16"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Yellow 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.94" (24.00mm) 15/16" |
Manufacturer 3M (TC) | Length 180' (55.0m) 60 yds |
Series | Color Yellow |
Packaging Bulk | Temperature Range 225°F (107°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0063" (6.3 mils, 0.160mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹1,278.72000 | ₹8,951.04 |