


301+-1-60 | |
|---|---|
DigiKey Part Number | 1067-301+-1-60-ND |
Manufacturer | |
Manufacturer Product Number | 301+-1-60 |
Description | TAPE MASKING YELLOW 1"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Yellow 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Yellow | |
Usage | Holding, Joining, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,673.62000 | ₹1,673.62 |
| 10 | ₹1,276.18200 | ₹12,761.82 |
| 25 | ₹1,152.41280 | ₹28,810.32 |
| 50 | ₹1,069.43980 | ₹53,471.99 |
| 100 | ₹994.65800 | ₹99,465.80 |
| 250 | ₹922.86940 | ₹2,30,717.35 |