Image for 3M 233+ 4"-250 (CASE-10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 233+ 4"-250 (CASE-10)

DigiKey Part Number
3M233+4"-250(CASE-10)-ND
Manufacturer
Manufacturer Product Number
3M 233+ 4"-250 (CASE-10)
Description
TAPE MASKING GREEN
Customer Reference
Detailed Description
Masking Tape Synthetic Rubber Based Adhesive Green X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Synthetic Rubber Based
Backing, Carrier
Crepe Paper
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Green
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.