Lead Foil Tape Rubber Adhesive Silver 1.89" (48.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 421 1.89" X 36YD

DigiKey Part Number
3M4211.89"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 421 1.89" X 36YD
Description
TAPE LEAD FOIL SILVER 1.89"X36YD
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 1.89" (48.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Lead Foil
Adhesive
Rubber
Backing, Carrier
Lead Foil
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.89" (48.00mm)
Length
108' (32.9m) 36 yds
Color
Silver
Usage
-
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.