Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4955 0.75"SQ-500

DigiKey Part Number
3M49550.75"SQ-500-ND
Manufacturer
Manufacturer Product Number
3M 4955 0.75"SQ-500
Description
TAPE DBL SIDED WHITE 3/4"X3/4"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0800" (80.0 mils, 2.032mm)
Thickness - Adhesive
0.0780" (78.0 mils, 1.981mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
0.75" (19.05mm) 3/4"
Color
White
Usage
-
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,166.74000₹25,166.74
Manufacturers Standard Package