
3M 5962 1.5" X 1.5"-100 | |
|---|---|
DigiKey Part Number | 3M59621.5"X1.5"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5962 1.5" X 1.5"-100 |
Description | TAPE DBL SIDED BLK 1 1/2"X1.50" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" X 1.50" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 1.50" (38.10mm) | |
Color | Black | |
Usage | - | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |