
3M 8997 CIRCLE-5.000"-100 | |
|---|---|
DigiKey Part Number | 3M8997CIRCLE-5.000"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 8997 CIRCLE-5.000"-100 |
Description | TAPE ADHESIVE TRANSFER AMBER 5" |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Silicone Adhesive Amber 5.00" (127.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 5.00" (127.00mm) | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |