
3M 9719 1.5" X 3"-10 | |
|---|---|
DigiKey Part Number | 3M97191.5"X3"-10-ND |
Manufacturer | |
Manufacturer Product Number | 3M 9719 1.5" X 3"-10 |
Description | TAPE ADHSV TRAN 1 1/2"X 3" 10PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Silicone Rubber Pressure Sensitive Adhesive (PSA) 1.500" (38.10mm) X 3.000" (76.20mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | 204°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |