



4-5-3435 | |
|---|---|
DigiKey Part Number | 3M192978-ND |
Manufacturer | |
Manufacturer Product Number | 4-5-3435 |
Description | TAPE RETROREFLECTIVE BLUE 4"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Blue | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,779.40000 | ₹5,779.40 |
| 10 | ₹4,458.01800 | ₹44,580.18 |
| 25 | ₹4,046.24800 | ₹1,01,156.20 |
| 50 | ₹3,770.17500 | ₹1,88,508.75 |
| 100 | ₹3,700.92860 | ₹3,70,092.86 |