


4026-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4026-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4026-0.5-5 |
Description | TAPE DBL SIDED NATURAL 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,624.62000 | ₹2,624.62 |
| 10 | ₹2,010.73200 | ₹20,107.32 |
| 25 | ₹1,819.44000 | ₹45,486.00 |
| 50 | ₹1,691.13920 | ₹84,556.96 |
| 100 | ₹1,575.50550 | ₹1,57,550.55 |
| 250 | ₹1,439.96192 | ₹3,59,990.48 |
| 500 | ₹1,349.08728 | ₹6,74,543.64 |
