


4032-0.25-72 | |
|---|---|
DigiKey Part Number | 1067-4032-0.25-72-ND |
Manufacturer | |
Manufacturer Product Number | 4032-0.25-72 |
Description | TAPE DBL SIDED NATURAL 1/4"X72YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,143.30000 | ₹10,143.30 |
| 10 | ₹7,866.76200 | ₹78,667.62 |
| 25 | ₹7,157.57920 | ₹1,78,939.48 |
| 50 | ₹6,935.68480 | ₹3,46,784.24 |

