
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Lead Foil | |
Adhesive | Rubber | |
Backing, Carrier | Lead Foil | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Electrically Conductive | |
Temperature Range | -60°F ~ 225°F (-51°C ~ 106°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,930.43000 | ₹37,930.43 |