


4492W-2-5 | |
|---|---|
DigiKey Part Number | 1067-4492W-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492W-2-5 |
Description | TAPE DBL SIDED WHITE 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,051.84000 | ₹3,051.84 |
| 10 | ₹2,339.62100 | ₹23,396.21 |
| 25 | ₹2,117.85680 | ₹52,946.42 |
| 50 | ₹1,969.16920 | ₹98,458.46 |
| 100 | ₹1,835.13050 | ₹1,83,513.05 |
| 250 | ₹1,810.60400 | ₹4,52,651.00 |
