Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4504-1-5

DigiKey Part Number
3M156617-ND
Manufacturer
Manufacturer Product Number
4504-1-5
Description
TAPE SINGLE COATED BLK 1"X5YDS
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Vinyl
Thickness
0.2500" (250.0 mils, 6.350mm) 1/4"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
150°F (66°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
TAPE SINGLE COATED BLK 1"X18YDS
In-Stock: 11
Unit Price: ₹15,949.72000