
470-6-5 | |
|---|---|
DigiKey Part Number | 1067-470-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 470-6-5 |
Description | TAPE ELECTROPLATING TAN 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electroplating Tape Rubber Adhesive Tan 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0063" (6.3 mils, 0.160mm) | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Tan | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 170°F (77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,901.24000 | ₹7,901.24 |