


4905-12-1 | |
|---|---|
DigiKey Part Number | 3M156637-ND |
Manufacturer | |
Manufacturer Product Number | 4905-12-1 |
Description | TAPE DBL SIDED CLR 12"X1YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 3' (914.4mm) 1 yd |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 3' (914.4mm) 1 yd |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 199°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,537.47000 | ₹10,537.47 |
| 10 | ₹8,175.58100 | ₹81,755.81 |
| 25 | ₹7,439.85840 | ₹1,85,996.46 |
| 50 | ₹7,237.01120 | ₹3,61,850.56 |
