
4905CIR-0.813(1000) | |
|---|---|
DigiKey Part Number | 1067-4905CIR-0.813(1000)-ND |
Manufacturer | |
Manufacturer Product Number | 4905CIR-0.813(1000) |
Description | TAPE DBL SIDED CLR 13/16" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.81" (20.65mm) 13/16" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.81" (20.65mm) 13/16" dia | |
Length | - | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,391.32000 | ₹25,391.32 |