3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4926-0.75-72

DigiKey Part Number
1067-4926-0.75-72-ND
Manufacturer
Manufacturer Product Number
4926-0.75-72
Description
TAPE DBL SIDED GRAY 3/4"X72YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Gray
Usage
General Purpose
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE DBL SIDED GRAY 3/4"X5YDS
In-Stock: 1
Unit Price: ₹5,320.92000