


4926-1-5 | |
|---|---|
DigiKey Part Number | 3M9842-ND |
Manufacturer | |
Manufacturer Product Number | 4926-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,017.84000 | ₹7,017.84 |
| 10 | ₹5,422.02700 | ₹54,220.27 |
| 25 | ₹4,924.91720 | ₹1,23,122.93 |
| 50 | ₹4,591.64700 | ₹2,29,582.35 |
| 100 | ₹4,291.23390 | ₹4,29,123.39 |