


4936-1-5 | |
|---|---|
DigiKey Part Number | 3M9836-ND |
Manufacturer | |
Manufacturer Product Number | 4936-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,693.44000 | ₹7,693.44 |
| 10 | ₹5,949.55300 | ₹59,495.53 |
| 25 | ₹5,406.24160 | ₹1,35,156.04 |
| 50 | ₹5,041.97760 | ₹2,52,098.88 |
| 100 | ₹4,713.67400 | ₹4,71,367.40 |
