


4941-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4941-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4941-0.5-5 |
Description | TAPE DBL SIDED GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,654.64000 | ₹4,654.64 |
| 10 | ₹3,582.34900 | ₹35,823.49 |
| 25 | ₹3,248.20320 | ₹81,205.08 |
| 50 | ₹3,024.16520 | ₹1,51,208.26 |
| 100 | ₹2,822.24050 | ₹2,82,224.05 |
| 250 | ₹2,585.55368 | ₹6,46,388.42 |
