


4941-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4941-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4941-0.75-5 |
Description | TAPE DBL SIDED GRAY 3/4"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,020.75000 | ₹6,020.75 |
| 10 | ₹4,645.69500 | ₹46,456.95 |
| 25 | ₹4,217.37480 | ₹1,05,434.37 |
| 50 | ₹3,930.19400 | ₹1,96,509.70 |
| 100 | ₹3,873.88180 | ₹3,87,388.18 |