
4941-2-36 | |
|---|---|
DigiKey Part Number | 1067-4941-2-36-ND |
Manufacturer | |
Manufacturer Product Number | 4941-2-36 |
Description | TAPE DBL SIDED GRAY 2"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 199°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
