
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0430" (43.0 mils, 1.092mm) | Base Product Number |