
4959-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4959-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4959-0.5-5 |
Description | TAPE DBL SIDED WHITE 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.1200" (120.0 mils, 3.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,488.66000 | ₹5,488.66 |
| 10 | ₹4,231.01700 | ₹42,310.17 |
| 25 | ₹3,839.37520 | ₹95,984.38 |
| 50 | ₹3,576.81420 | ₹1,78,840.71 |
| 100 | ₹3,340.14970 | ₹3,34,014.97 |
| 250 | ₹3,062.71816 | ₹7,65,679.54 |
