Similar

5-CN4490-1/2S | |
|---|---|
DigiKey Part Number | 3M11670-ND |
Manufacturer | |
Manufacturer Product Number | 5-CN4490-1/2S |
Description | RF SHLDING SHEET 0.5"X0.5" 5PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Double Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
