
5453-1.625-36 | |
|---|---|
DigiKey Part Number | 1067-5453-1.625-36-ND |
Manufacturer | |
Manufacturer Product Number | 5453-1.625-36 |
Description | TAPE GLASS CLOTH BRN 1 5/8"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.63" (41.28mm) 1 5/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0082" (8.2 mils, 0.208mm) | |
Thickness - Adhesive | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Backing, Carrier | 0.0060" (6.0 mils, 0.152mm) | |
Width | 1.63" (41.28mm) 1 5/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | High Temperature Sealant | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77,900.70000 | ₹77,900.70 |