
5490-0.188-36 | |
|---|---|
DigiKey Part Number | 1067-5490-0.188-36-ND |
Manufacturer | |
Manufacturer Product Number | 5490-0.188-36 |
Description | TAPE FILM BROWN 3/16"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Brown 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | -65°F ~ 500°F (-54°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,887.38000 | ₹6,887.38 |
| 10 | ₹5,321.48000 | ₹53,214.80 |
| 25 | ₹4,833.59520 | ₹1,20,839.88 |
| 50 | ₹4,506.53080 | ₹2,25,326.54 |
| 100 | ₹4,502.18840 | ₹4,50,218.84 |