Double Sided Foam Tape Synthetic Rubber Based Adhesive X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55256P-4-50

DigiKey Part Number
1067-55256P-4-50-ND
Manufacturer
Manufacturer Product Number
55256P-4-50
Description
DOUBLE COATED PET TAPE TRANSPARE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Synthetic Rubber Based Adhesive X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Synthetic Rubber Based
Backing, Carrier
Polyethylene Foam
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,498.68000₹7,498.68
10₹5,798.59200₹57,985.92
25₹5,268.88560₹1,31,722.14
50₹4,913.80960₹2,45,690.48
100₹4,593.71570₹4,59,371.57