
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Adhesive | Acrylic | |
Backing, Carrier | Carrier - Tissue, Liner - Polycoated Kraft | |
Thickness | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Adhesive | 0.0053" (5.3 mils, 0.135mm) | |
Color | White | |
Usage | Bonding | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,162.96000 | ₹1,162.96 |
| 10 | ₹884.52200 | ₹8,845.22 |
| 25 | ₹797.63480 | ₹19,940.87 |
| 50 | ₹739.35640 | ₹36,967.82 |
| 100 | ₹686.83670 | ₹68,683.67 |
| 250 | ₹625.26316 | ₹1,56,315.79 |
| 500 | ₹583.98548 | ₹2,91,992.74 |
| 1,000 | ₹546.77724 | ₹5,46,777.24 |