Double Coated, Double Sided Tape Acrylic Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952-6-5

DigiKey Part Number
3M162940-ND
Manufacturer
Manufacturer Product Number
5952-6-5
Description
TAPE DBL SIDED BLACK 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
250°F (121°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Film
Shelf Life
24 Months
Thickness
0.0450" (45.0 mils, 1.143mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0400" (40.0 mils, 1.016mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,661.56000₹25,661.56
10₹20,092.48600₹2,00,924.86
25₹19,493.72840₹4,87,343.21
Manufacturers Standard Package