3M 82600 2" X 18YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82600-6-18

DigiKey Part Number
1067-82600-6-18-ND
Manufacturer
Manufacturer Product Number
82600-6-18
Description
TAPE DBL SIDED CLR 6"X18YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 6.00" (152.40mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
0.0002" (0.2 mils, 0.005mm)
Thickness - Adhesive
0.0002" (0.2 mils, 0.005mm)
Thickness - Backing, Carrier
0.00004" (0.04 mils, 0.001mm)
Width
6.00" (152.40mm)
Length
54' (16.5m) 18 yds
Color
Clear
Usage
Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.