
86415B-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-86415B-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 86415B-0.5-10 |
Description | TAPE DBL COATED/SIDED 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | - | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,210.96000 | ₹5,210.96 |
| 10 | ₹4,014.54600 | ₹40,145.46 |
| 25 | ₹3,641.85800 | ₹91,046.45 |
| 50 | ₹3,392.00760 | ₹1,69,600.38 |
| 100 | ₹3,166.74920 | ₹3,16,674.92 |
| 250 | ₹2,902.74016 | ₹7,25,685.04 |