


8901-0.375-10 | |
|---|---|
DigiKey Part Number | 1067-8901-0.375-10-ND |
Manufacturer | |
Manufacturer Product Number | 8901-0.375-10 |
Description | TAPE SPLICING BLUE 3/8"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 0.38" (9.65mm) 3/8" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 30' (9.1m) 10 yds | |
Color | Blue | |
Usage | High Temperature Adhesion | |
Temperature Range | -65°F ~ 400°F (-54°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,341.88000 | ₹1,341.88 |
| 10 | ₹1,021.41200 | ₹10,214.12 |
| 25 | ₹921.60960 | ₹23,040.24 |
| 50 | ₹854.66480 | ₹42,733.24 |
| 100 | ₹794.30810 | ₹79,430.81 |
| 250 | ₹723.56692 | ₹1,80,891.73 |
| 500 | ₹720.18800 | ₹3,60,094.00 |