Adhesive Transfer Tape Silicone Adhesive Amber 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Silicone Adhesive Amber 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

8997-0.625-5

DigiKey Part Number
1067-8997-0.625-5-ND
Manufacturer
Manufacturer Product Number
8997-0.625-5
Description
TAPE ADHSV TRNSFR AMBER 5/8"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Silicone Adhesive Amber 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
0.63" (16.00mm) 5/8"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Temperature Range
500°F (260°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Silicone
Shelf Life
24 Months
Backing, Carrier
Polyimide
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Thickness
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Bulk
QuantityUnit PriceExt Price
13₹785.05615₹10,205.73