
93425-2-10 | |
|---|---|
DigiKey Part Number | 1067-93425-2-10-ND |
Manufacturer | |
Manufacturer Product Number | 93425-2-10 |
Description | TAPE DBL SIDED BLACK 2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,118.71000 | ₹5,118.71 |
| 10 | ₹3,943.35200 | ₹39,433.52 |
| 25 | ₹3,577.26160 | ₹89,431.54 |
| 50 | ₹3,331.82820 | ₹1,66,591.41 |
| 100 | ₹3,110.59530 | ₹3,11,059.53 |
| 250 | ₹2,851.27168 | ₹7,12,817.92 |